Teng Tools Knives with Knife Blade 60 mm
- RS Stock No.:
- 810-219
- Mfr. Part No.:
- 711
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP2,637.03
(exc. VAT)
PHP2,953.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,637.03 |
*price indicative
- RS Stock No.:
- 810-219
- Mfr. Part No.:
- 711
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knives | |
| Knife Type | Utility | |
| Number of Blades | 1 | |
| Blade Type | Knife | |
| Retractable | No | |
| Number of Blade Segments | 1 | |
| Blade Length | 60mm | |
| Standards/Approvals | ISO | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knives | ||
Knife Type Utility | ||
Number of Blades 1 | ||
Blade Type Knife | ||
Retractable No | ||
Number of Blade Segments 1 | ||
Blade Length 60mm | ||
Standards/Approvals ISO | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools safety utility knife offers a practical solution for cutting tasks with its comfortable bi-material handle and innovative blade mechanism.
Bi-material plastic handle enhances grip comfort
Non-slip area ensures secure handling during use
Automatic blade return mechanism for added safety
Convenient release button for quick blade ejection
Replacement blades stored internally for easy access
Includes six blades stored within the handle
Related links
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Martor Spare Blades Blade 60 mm
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Teng Tools Knife with Knife Blade 45 mm
