Teng Tools Knives with Knife Blade Retractable 60 mm
- RS Stock No.:
- 832-461
- Mfr. Part No.:
- 712
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP2,895.20
(exc. VAT)
PHP3,242.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,895.20 |
*price indicative
- RS Stock No.:
- 832-461
- Mfr. Part No.:
- 712
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knives | |
| Knife Type | Utility | |
| Number of Blades | 3 | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Blade Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knives | ||
Knife Type Utility | ||
Number of Blades 3 | ||
Blade Type Knife | ||
Retractable Yes | ||
Blade Length 60mm | ||
- COO (Country of Origin):
- TW
The Teng Tools folding utility knife offers an efficient and safe cutting solution, designed to fold away into a Compact pocket knife. It features a locking mechanism to prevent accidental openings, ensuring user safety during transport.
Knife folds away into a portable pocket knife for easy storage
Locking mechanism prevents accidental opening, enhancing safety
Retractable blade allows for simple slide action when changing blades
Supplied with three TengTools utility knife blades for convenience
Lightweight design with a net weight of only 202 grams
Related links
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Knife Blade 60 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
- SAM Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade Retractable 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
