Teng Tools Knives with Snap-off Blade Retractable 9 mm
- RS Stock No.:
- 810-216
- Mfr. Part No.:
- 710F
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP553.22
(exc. VAT)
PHP619.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP553.22 |
*price indicative
- RS Stock No.:
- 810-216
- Mfr. Part No.:
- 710F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knives | |
| Knife Type | Craft Knife | |
| Number of Blades | 2 | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Number of Blade Segments | 2 | |
| Blade Length | 9mm | |
| Blade Width | 9mm | |
| Standards/Approvals | ISO | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knives | ||
Knife Type Craft Knife | ||
Number of Blades 2 | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Number of Blade Segments 2 | ||
Blade Length 9mm | ||
Blade Width 9mm | ||
Standards/Approvals ISO | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- TW
The Teng Tools snap-off knife offers precision cutting with its retractable 9mm blade, crafted from Durable plastic to ensure longevity and reliability during various tasks.
Equipped with a metal casing for enhanced strength and durability
Features a slide blade holder for safe retraction when not in use
Includes a handy pocket clip for convenient carrying
Supplied with two replacement 9mm blades for extended usability
Designed without a safety lock for quick blade access during use
Related links
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Snap-off Blade Retractable
- CK Safety Knife with Snap-off Blade Retractable 9 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 9 mm
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Knife Blade Retractable 28 mm
