Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- RS Stock No.:
- 566-295
- Mfr. Part No.:
- 2-10-122
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 566-295
- Mfr. Part No.:
- 2-10-122
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Knife Type | Retractable | |
| Product Type | Titan Retractable Blade Utility Knife | |
| Number of Blades | 3 | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Overall Length | 185mm | |
| Blade Length | 185mm | |
| Blade Material | Steel | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Knife Type Retractable | ||
Product Type Titan Retractable Blade Utility Knife | ||
Number of Blades 3 | ||
Blade Type Knife | ||
Retractable Yes | ||
Overall Length 185mm | ||
Blade Length 185mm | ||
Blade Material Steel | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley 2-10-122 Series Safety Knife, 185mm Blade Length, Retractable Knife Type - 2-10-122
This safety knife is a retractable utility tool designed for precision and convenience in a variety of settings. With a blade length of 185mm, it features a standard knife blade that simplifies cutting tasks while enhancing safety during use. Its well-engineered design makes it a reliable choice for professionals in the automation, electronics, and mechanical industries.
Features & Benefits
• Retractable blade design improves safety during storage
• Ergonomic handle offers a comfortable grip for extended use
• Suitable for performing precise cuts without excessive force
• Streamlined design allows for easy blade replacement
• Crafted for reliability in demanding industrial environments
• Ergonomic handle offers a comfortable grip for extended use
• Suitable for performing precise cuts without excessive force
• Streamlined design allows for easy blade replacement
• Crafted for reliability in demanding industrial environments
Applications
• Effective for cutting materials in electrical installations
• Utilised in mechanical assembly processes for precise slicing
• Ideal for automation requiring accurate cuts
• Used with various materials common in the electronics field
• Utilised in mechanical assembly processes for precise slicing
• Ideal for automation requiring accurate cuts
• Used with various materials common in the electronics field
How does the retractable feature enhance safety during use?
The retractable mechanism ensures the blade is safely tucked away when not in operation, reducing the risk of accidental cuts. This feature allows for safe handling and storage, making it Ideal for environments where safety is paramount.
What type of materials can be effectively cut with this utility tool?
It is designed to cut through a range of materials, including cardboard, plastic, and textiles, making it versatile for various tasks in industrial applications.
Can I use different blades with this knife?
Yes, it is compatible with standard utility knife replacement blades, allowing for easy swapping of blades suited for specific cutting tasks or material types.
How does its ergonomic design contribute to user comfort?
The ergonomic handle is designed to fit comfortably in the hand, reducing fatigue during prolonged use. This design consideration is Crucial for professionals requiring extended cutting sessions.
Related links
- Stanley Single-Sided Replaceable Blade Pull Cutter with Retractable Blade Retractable 185 mm
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Stanley Folding Fixed Blade Utility Knife with Straight Blade Retractable 60 mm
- Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm
- Bahco Retractable Utility Knife with Retractable Blade Retractable
- Stanley Safety Utility Knife with Knife Blade Retractable 155 mm
- Stanley Titan, Utility Knife 175mm
