Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- RS Stock No.:
- 555-634
- Mfr. Part No.:
- STHT10430-0
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-634
- Mfr. Part No.:
- STHT10430-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Knife Type | Retractable | |
| Product Type | Retractable Blade Utility Knife | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Blade Length | 170mm | |
| Blade Width | 40mm | |
| Blade Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Knife Type Retractable | ||
Product Type Retractable Blade Utility Knife | ||
Blade Type Knife | ||
Retractable Yes | ||
Blade Length 170mm | ||
Blade Width 40mm | ||
Blade Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley STHT10430-0 Series Safety Knife, 170mm Blade Length, Retractable Type - STHT10430-0
This is a retractable utility knife designed for various tasks across the automation, electronics, electrical, and mechanical industries. This safety knife features a 170mm standard blade that ensures precision and safety during use. Its retractable mechanism allows for easy storage and transport, making it a practical choice for professionals requiring a reliable cutting tool.
Features & Benefits
• Retractable design enhances safety during handling and storage
• Standard utility knife blade fits various utility requirements
• Easy blade replacement for continuous use without interruption
• Suitable for both standard and utility knife usage
• Ergonomic grip for comfortable handling during extended periods
• Standard utility knife blade fits various utility requirements
• Easy blade replacement for continuous use without interruption
• Suitable for both standard and utility knife usage
• Ergonomic grip for comfortable handling during extended periods
Applications
• Used with standard blades for precise cutting tasks
• Ideal for trimming materials in construction settings
• Utilised for packaging and general utility work
• Effective for cutting insulation and other electrical components
• Used in mechanical assembly tasks requiring reliable cutting
• Ideal for trimming materials in construction settings
• Utilised for packaging and general utility work
• Effective for cutting insulation and other electrical components
• Used in mechanical assembly tasks requiring reliable cutting
What type of blade can be fitted with this knife?
The knife accommodates standard utility knife blades, allowing versatility for various cutting tasks. This flexibility ensures compatibility with different materials depending on specific project needs.
How does the retractable feature enhance safety during use?
The retractable mechanism allows users to safely store the blade when not in use, reducing the risk of accidental cuts and ensuring secure handling. This feature is particularly advantageous in environments where multiple users may handle the knife.
What makes this knife suitable for heavy-duty applications?
Its robust construction and the Ability to quickly replace blades make it Ideal for demanding tasks, ensuring it can withstand the rigours of regular use in industrial settings while maintaining cutting effectiveness.
How does the ergonomic design benefit users during extended use?
The ergonomic grip reduces hand fatigue, allowing for prolonged use without discomfort. This feature is critical for professionals working on detailed tasks requiring sustained attention and grip.
Related links
- Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- BETA Safety Knife with Retractable Blade Retractable 170 mm
- Stanley Safety Utility Knife with Knife Blade Retractable 155 mm
- Stanley Single-Sided Replaceable Blade Pull Cutter with Retractable Blade Retractable 185 mm
- Stanley FatMax Safety Knife with Straight Blade Retractable
- Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
