Stanley Single-Sided Replaceable Blade Pull Cutter with Retractable Blade Retractable 185 mm
- RS Stock No.:
- 555-781
- Mfr. Part No.:
- FMHT10373-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP1,063.99
(exc. VAT)
PHP1,191.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 77 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,063.99 |
*price indicative
- RS Stock No.:
- 555-781
- Mfr. Part No.:
- FMHT10373-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Knife Type | Retractable | |
| Product Type | Single-Sided Replaceable Blade Pull Cutter | |
| Blade Type | Retractable | |
| Retractable | Yes | |
| Blade Length | 185mm | |
| Blade Width | 20mm | |
| Blade Material | Steel | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Knife Type Retractable | ||
Product Type Single-Sided Replaceable Blade Pull Cutter | ||
Blade Type Retractable | ||
Retractable Yes | ||
Blade Length 185mm | ||
Blade Width 20mm | ||
Blade Material Steel | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley FMHT10373-0 Series Safety Knife, 185mm Blade Length, Single-Side Replaceable Blade Type - FMHT10373-0
This safety knife is a robust and efficient single-side knife designed for precision cutting tasks. Featuring a fixed blade length of 185mm, it excels in piercing and cutting applications across various industries. Its heavy-duty construction ensures durability, making it a reliable tool for professionals in automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Single-side replaceable blade enhances convenience for users
• Fixed design allows consistent performance without a retractable mechanism
• Ideal for precise cuts in challenging materials
• Engineered for heavy-duty cutting tasks with ease
• Reduces downtime with easy blade replacement when necessary
• Fixed design allows consistent performance without a retractable mechanism
• Ideal for precise cuts in challenging materials
• Engineered for heavy-duty cutting tasks with ease
• Reduces downtime with easy blade replacement when necessary
Applications
• Used for cutting through tough materials in manufacturing
• Ideal for precise tasks in the electrical industry
• Utilised for piercing and slicing in automation processes
• Suitable for mechanical requiring reliable cutting tools
• Ideal for precise tasks in the electrical industry
• Utilised for piercing and slicing in automation processes
• Suitable for mechanical requiring reliable cutting tools
How does the design of this knife support precision cutting?
The knife's fixed blade ensures stability during use, allowing for clean and accurate cuts. Its sturdy build helps maintain the blade's position, making it easier to achieve desired results.
What types of materials are suitable for cutting with this knife?
This tool excels in cutting a variety of materials, including cardboard, plastic, and thin metal sheeting, making it versatile for numerous tasks.
How can the blade be replaced, and what considerations are there?
The replaceable blade feature allows quick swapping when worn out, ensuring minimal interruption in work. It is important to properly secure the new blade to maintain cutting accuracy and safety.
What advantages does this knife offer over retractable knife alternatives?
The fixed blade design provides enhanced stability and control, making it preferable for tasks that require consistent and precise cutting, unlike retractable options which may compromise safety and accuracy.
Related links
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Stanley FatMax Safety Knife with Retractable Blade Retractable
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
- Stanley Knife with Double Sided Blade Retractable 75 mm
- Stanley Safety Knife with Retractable Blade Retractable
- Stanley Retractable Utility Knife with Retractable Blade Retractable 170 mm
