Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-183
- Mfr. Part No.:
- AZ 16-03ZIB1-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP11,526.30
(exc. VAT)
PHP12,909.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,526.30 |
*price indicative
- RS Stock No.:
- 336-183
- Mfr. Part No.:
- AZ 16-03ZIB1-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | 30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 52mm | |
| Standards/Approvals | EN ISO 14119, EN ISO 13849-1, CCC, cULus, EN IEC 60947-5-1 | |
| Depth | 90mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature 30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 52mm | ||
Standards/Approvals EN ISO 14119, EN ISO 13849-1, CCC, cULus, EN IEC 60947-5-1 | ||
Depth 90mm | ||
Length 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features 3 cable entries M 16 x 1.5 and a thermoplastic enclosure. It offers individual coding with a High coding level according to ISO 14119. The switch measures 52 mm x 90 mm x 30 mm, is double-insulated, and is designed for long life.
Large wiring compartment
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ17 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Key
