Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-940
- Mfr. Part No.:
- AZ16-12ZI-B1-M16-1747
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP11,081.70
(exc. VAT)
PHP12,411.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from November 16, 2026
- Plus 4 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,081.70 |
*price indicative
- RS Stock No.:
- 335-940
- Mfr. Part No.:
- AZ16-12ZI-B1-M16-1747
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC, NO | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Depth | 90mm | |
| Length | 30mm | |
| Standards/Approvals | cULus, EN ISO 13849-1, EN ISO 14119, CCC, EN IEC 60947-5-1 | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC, NO | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Depth 90mm | ||
Length 30mm | ||
Standards/Approvals cULus, EN ISO 13849-1, EN ISO 14119, CCC, EN IEC 60947-5-1 | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ16-12ZI-B1-M16-1747
This safety switch provides guarded machine access control for industrial environments where environmental protection and clear switching logic are required. It is housed in fibreglass-reinforced thermoplastic for durability and designed to monitor movable guards using a lock-style actuator. The unit offers defined safety contacts and an auxiliary contact option to integrate with control systems and is suitable for use across a wide ambient temperature range.
Features and Benefits:
• IP67 rating permits operation in wet and dusty environments
• Two NC and one NO contact supports safety circuit configurations
• Auxiliary contact available for signalling or interlocking functions
• Actuator lock style secures the guard during access operations
• Contact ratings include 230V ac and 24V dc for mixed systems
• Operating range from -30°C to 80°C supports varied climates
• Two NC and one NO contact supports safety circuit configurations
• Auxiliary contact available for signalling or interlocking functions
• Actuator lock style secures the guard during access operations
• Contact ratings include 230V ac and 24V dc for mixed systems
• Operating range from -30°C to 80°C supports varied climates
Applications
• Suitable for perimeter guard interlocking on production lines
• Used for safety monitoring of conveyor access panels
• Ideal for integration with control relays and signalling circuits
• Can be used in washdown zones requiring sealed enclosures
• Used where M16 conduit entry is required for cabling
• Used for safety monitoring of conveyor access panels
• Ideal for integration with control relays and signalling circuits
• Can be used in washdown zones requiring sealed enclosures
• Used where M16 conduit entry is required for cabling
How is the device wired for both safety and signalling?
It provides two normally closed safety contacts for protective circuits and one auxiliary contact for status or signalling to control equipment.
What conduit arrangements does it accept for cable entry?
The enclosure accepts three entries sized M16x1.5 to accommodate incoming and outgoing conductors.
What material composes the enclosure and what benefit does it provide?
The body is MADE from fibreglass-reinforced thermoplastic which offers mechanical strength while maintaining a sealed housing.
Which standards does it conform to for functional performance?
It is compliant with EN IEC 60947-5-1 and relevant safety guidance in EN ISO 13849-1 and EN ISO 14119.
Is the device certified for hazardous area use?
It is not certified for hazardous areas and should not be used where hazardous-area certification is required.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
