Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-884
- Mfr. Part No.:
- AZ 16-03ZIB1-M16-2024
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP8,643.87
(exc. VAT)
PHP9,681.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,643.87 |
*price indicative
- RS Stock No.:
- 335-884
- Mfr. Part No.:
- AZ 16-03ZIB1-M16-2024
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Minimum Operating Temperature | 30°C | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Length | 3mm | |
| Standards/Approvals | cULus, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, CCC | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Minimum Operating Temperature 30°C | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Length 3mm | ||
Standards/Approvals cULus, EN IEC 60947-5-1, EN ISO 14119, EN ISO 13849-1, CCC | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety switches with a separate actuator feature 3 cable entries (M 16 x 1.5) and a thermoplastic enclosure. They are equipped with individual coding and comply with the High coding level as per ISO 14119 standards. With dimensions of 52 mm x 90 mm x 30 mm, they offer long life, double insulation, and a large wiring compartment.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
For protection against the ingress of course dirt
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ/AZM201-B1-RT Limit Switch Actuator Included Handle
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
