Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-686
- Mfr. Part No.:
- AZ16-02ZVK-M16
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP5,877.70
(exc. VAT)
PHP6,583.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,877.70 |
*price indicative
- RS Stock No.:
- 335-686
- Mfr. Part No.:
- AZ16-02ZVK-M16
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1, cULus | |
| Length | 30mm | |
| Number of Head Directions | 3 | |
| Depth | 90mm | |
| Width | 52mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1, cULus | ||
Length 30mm | ||
Number of Head Directions 3 | ||
Depth 90mm | ||
Width 52mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, 30mm Length - AZ16-02ZVK-M16
This safety switch is a Compact interlock device designed to monitor access points and interrupt circuits in industrial environments. It operates across a wide temperature range and is constructed for use where ingress protection and constrained installation space are important.
Features and Benefits:
• IP67 enclosure prevents dust ingress and withstands temporary immersion
• Fibreglass reinforced thermoplastic housing reduces weight and resists corrosion
• Two safety contacts provide reliable circuit interruption capability
• One auxiliary contact enables integration with control circuitry
• Conduit entry with three M16x1.5 ports simplifies cable routing
• Operates between -30°C and 80°C for varied ambient conditions
• Fibreglass reinforced thermoplastic housing reduces weight and resists corrosion
• Two safety contacts provide reliable circuit interruption capability
• One auxiliary contact enables integration with control circuitry
• Conduit entry with three M16x1.5 ports simplifies cable routing
• Operates between -30°C and 80°C for varied ambient conditions
Applications
• Suitable for safeguarding machine guards and access doors
• Used with conveyor shutdown systems requiring contact monitoring
• Ideal for environments needing sealed enclosures and washdown protection
• Can be used for integrating into control panels with auxiliary feedback
• Used for systems where Compact interlock devices are required
• Used with conveyor shutdown systems requiring contact monitoring
• Ideal for environments needing sealed enclosures and washdown protection
• Can be used for integrating into control panels with auxiliary feedback
• Used for systems where Compact interlock devices are required
What electrical voltages can the main contacts handle?
The safety contacts are rated for switching at 230 V ac.
Is there a low-voltage option for control circuits?
An auxiliary contact is provided for 24 V dc control or signalling.
How many head orientations are available for mounting flexibility?
The device offers three head directions to assist installation alignment.
What certification standards govern the device's safety aspects?
It conforms to EN ISO 14119, EN ISO 13849-1, and EN IEC 60947-5-1 among listed approvals.
Does the unit carry any North American recognition?
It holds cULus recognition for applicable safety requirements.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
