3M 7000048404 Black PVC 33 m Safety Tape 230 μm Thickness
- RS Stock No.:
- 876-969
- Mfr. Part No.:
- 7000048404
- Manufacturer:
- 3M
N
Subtotal (1 box of 24 units)*
PHP120,032.72
(exc. VAT)
PHP134,436.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP120,032.72 | PHP5,001.363 |
*price indicative
- RS Stock No.:
- 876-969
- Mfr. Part No.:
- 7000048404
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Safety Tape | |
| Tape Type | Floor Marking | |
| Backing Material | PVC | |
| Width | 2in | |
| Length | 33m | |
| Thickness | 230μm | |
| Adhesion Strength | 23oz/in | |
| Tensile Strength | 32lb/in | |
| Elongation at Break | 2.7% | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Safety Tape | ||
Tape Type Floor Marking | ||
Backing Material PVC | ||
Width 2in | ||
Length 33m | ||
Thickness 230μm | ||
Adhesion Strength 23oz/in | ||
Tensile Strength 32lb/in | ||
Elongation at Break 2.7% | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Performance Plus Duct Tape is a robust tape designed to provide a water-resistant seal and strong adhesion for various surfaces. It excels in outdoor conditions while ensuring clean removal without residue.
Can survive 12 months of UV/water exposure
Conforms to irregular surfaces without lifting
Provides a tight, moisture-resistant seal in many containment situations
Removes cleanly up to 6 months after application
Related links
- 3M 7100260598 White Vinyl 33 m Safety Tape 0.14 mm Thickness
- 3M 7100260283 Yellow Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 7100044330 Blue Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 767 White, Red Vinyl 33 m Tape 0.13 mm Thickness
- 3M Scotch 767 White, Red Vinyl 33 m Lane Marking Tape 0.13 mm Thickness
- 3M Scotch 471 Red Vinyl 33 m Lane Marking Tape 0.14 mm Thickness
- 3M 472 Black Vinyl 33 m Vinyl Tape 0.26 mm Thickness
- 3M Scotch 471 Black Vinyl 33 m Lane Marking Tape 0.14 mm Thickness