3M 7100044330 Blue PVC 33 m Hazard Tape 140 μm Thickness
- RS Stock No.:
- 337-007
- Mfr. Part No.:
- 7100260160
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP6,074.41
(exc. VAT)
PHP6,803.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,074.41 |
*price indicative
- RS Stock No.:
- 337-007
- Mfr. Part No.:
- 7100260160
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Product Type | Hazard Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | PVC | |
| Width | 50mm | |
| Length | 33m | |
| Thickness | 140μm | |
| Tensile Strength | 24.5N/100 mm | |
| Elongation at Break | 130% | |
| Maximum Operating Temperature | 76.66°C | |
| Minimum Operating Temperature | 4.44°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Product Type Hazard Tape | ||
Tape Type Adhesive Tape | ||
Backing Material PVC | ||
Width 50mm | ||
Length 33m | ||
Thickness 140μm | ||
Tensile Strength 24.5N/100 mm | ||
Elongation at Break 130% | ||
Maximum Operating Temperature 76.66°C | ||
Minimum Operating Temperature 4.44°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Hazard Tape, 50mm Width, 33m Length - 7100260160
This hazard tape is a coloured vinyl adhesive tape designed for safety marking and temporary barrier use in industrial settings. It provides a visible cue for restricted areas and crowd control while performing reliably across a range of operating temperatures common to workshop and site environments.
Features and Benefits:
• Vinyl backing offers flexible floor marking and contour adhesion
• Rubber adhesive ensures secure stick to many substrate types
• Tensile strength 24.5N/100mm supports tear resistance under stress
• Elongation at break 130% accommodates substrate movement without splitting
• Thickness 0.14mm delivers a low-profile finish that resists tripping
• Temperature tolerance to +76.66°C maintains performance in elevated heat
• Rubber adhesive ensures secure stick to many substrate types
• Tensile strength 24.5N/100mm supports tear resistance under stress
• Elongation at break 130% accommodates substrate movement without splitting
• Thickness 0.14mm delivers a low-profile finish that resists tripping
• Temperature tolerance to +76.66°C maintains performance in elevated heat
Applications
• Suitable for temporary cordoning and crowd control at site works
• Ideal for floor marking in assembly and manufacturing areas
• Used for demarcating hazardous zones in electrical workshops
• Can be used for panel marking and equipment isolation during maintenance
• Ideal for floor marking in assembly and manufacturing areas
• Used for demarcating hazardous zones in electrical workshops
• Can be used for panel marking and equipment isolation during maintenance
What substrate types will the adhesive stick to reliably?
The rubber-based adhesive bonds effectively to many common surfaces such as concrete, metal and painted floors, providing immediate adhesion for temporary safety marking.
How does the tape cope with movement or thermal expansion?
With 130% elongation at break, it can stretch substantially before failure, allowing it to accommodate moderate substrate movement without rupturing.
What handling characteristics does the material exhibit?
The vinyl backing is flexible and conforms to uneven surfaces while maintaining a thin profile of 0.14mm that reduces the risk of snags.
What temperature range can be expected during normal use?
It remains serviceable at temperatures up to +76.66°C and is suitable for environments where minimum ambient conditions are above +4.44°C.
Related links
- 3M 7100044330 Black Vinyl 32.91 m Hazard Tape 0.14 mm Thickness
- 3M 5702 Black, Yellow Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 5702 Yellow, Black Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 7100260283 Yellow Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 7100260125 Red Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 5702 Black White Vinyl 33 m Hazard Tape 0.14 mm Thickness Pre-printed
- 3M Scotch 471 Blue Vinyl 33 m Lane Marking Tape 0.14 mm Thickness
- 3M 471 Green Vinyl 33 m Vinyl Tape 0.14 mm Thickness