3M 7100260598 White PVC 33 m Safety Tape 140 μm Thickness
- RS Stock No.:
- 876-974
- Mfr. Part No.:
- 7100260598
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP4,351.72
(exc. VAT)
PHP4,873.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,351.72 |
*price indicative
- RS Stock No.:
- 876-974
- Mfr. Part No.:
- 7100260598
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Tape | |
| Colour | White | |
| Tape Type | Floor Marking | |
| Backing Material | PVC | |
| Width | 50mm | |
| Length | 33m | |
| Thickness | 140μm | |
| Adhesion Strength | 28N/100 mm | |
| Tensile Strength | 24.5N/100 mm | |
| Maximum Operating Temperature | 76°C | |
| Minimum Operating Temperature | 4°C | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Tape | ||
Colour White | ||
Tape Type Floor Marking | ||
Backing Material PVC | ||
Width 50mm | ||
Length 33m | ||
Thickness 140μm | ||
Adhesion Strength 28N/100 mm | ||
Tensile Strength 24.5N/100 mm | ||
Maximum Operating Temperature 76°C | ||
Minimum Operating Temperature 4°C | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Marking Tape is a Durable solution designed for effective marking of lanes and areas requiring high visibility and safety. It offers long-term performance to meet various safety marking needs.
Economical option for lane and colour marking
Long-term high visibility ensures effective safety signalling
Superior durability withstands wear in high-traffic areas
Designed for economical safety and marking applications
Related links
- 3M Scotch 471 White Vinyl 33 m Lane Marking Tape 0.14 mm Thickness
- 3M 7100260283 Yellow Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M 7000048404 Black Vinyl 33 m Safety Tape 0.23 mm Thickness
- 3M 5702 Black White Vinyl 33 m Hazard Tape 0.14 mm Thickness Pre-printed
- 3M 7100044330 Blue Vinyl 33 m Hazard Tape 0.14 mm Thickness
- 3M Scotch 471 Red Vinyl 33 m Lane Marking Tape 0.14 mm Thickness
- 3M 7000047475 White Vinyl 36 yd Safety Tape 0.14 mm Thickness
- 3M 5702 Black, Yellow Vinyl 33 m Hazard Tape 0.14 mm Thickness