Miller 1036773 Safety Harness, 140 kg Max, 4
- RS Stock No.:
- 277-9967
- Mfr. Part No.:
- 1036773
- Manufacturer:
- Miller
Subtotal (1 unit)*
PHP27,126.26
(exc. VAT)
PHP30,381.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,126.26 |
*price indicative
- RS Stock No.:
- 277-9967
- Mfr. Part No.:
- 1036773
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Safety Harness | |
| Harness Size | 4 | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Torso, Waist | |
| Hi-Vis | No | |
| Harness Points | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Safety Harness | ||
Harness Size 4 | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Torso, Waist | ||
Hi-Vis No | ||
Harness Points 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety H700 Harness with 3D pad is a next-generation 3D movement focused waist pad, providing a more even pressure distribution, for prolonged work positioning at heights. The padding keeps workers drier and cooler by combining airflow channel breathability, moisture dispersion technology and 3D knitted fabric.
Highly breathable
Lightweight
