Miller 1033860 Safety Harness, 140 kg Max, 1
- RS Stock No.:
- 277-9945
- Mfr. Part No.:
- 1033860
- Manufacturer:
- Miller
Subtotal (1 unit)*
PHP27,907.86
(exc. VAT)
PHP31,256.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,907.86 |
*price indicative
- RS Stock No.:
- 277-9945
- Mfr. Part No.:
- 1033860
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Safety Harness | |
| Harness Size | 1 | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg | |
| Hi-Vis | No | |
| Harness Points | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Safety Harness | ||
Harness Size 1 | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg | ||
Hi-Vis No | ||
Harness Points 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
This new designer belt, specially developed for wear a self-rescuer mask, fits perfectly to the Miller H-Design harness. The belt mounted on the harness Miller H-Design offers a safe and unique solution for people working in confined spaces, and more specifically in water treatment.
Better flexibility
Greater safety and easier traceability
