Miller 1036086 Safety Harness, 140 kg Max, 2

Subtotal (1 unit)*

PHP18,928.36

(exc. VAT)

PHP21,199.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,928.36

*price indicative

RS Stock No.:
277-9960
Mfr. Part No.:
1036086
Manufacturer:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Harness Size

2

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Leg, Torso, Waist

Hi-Vis

No

Harness Points

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety H500 Harness protect workers from serious injury at the expense of their long-term well-being. It integrates anatomically and ergonomically designed breathable paddings, offers more freedom of movement, and introduces a variety of other new smart and intuitive features.

Highly visible protected label protection

Quality and comfort

Water repellent webbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy