Petzl C072FB01 Safety Harness, 1
- RS Stock No.:
- 832-536
- Mfr. Part No.:
- C072FB01
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP36,572.55
(exc. VAT)
PHP40,961.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,572.55 |
*price indicative
- RS Stock No.:
- 832-536
- Mfr. Part No.:
- C072FB01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Nylon, Polyester, Steel | |
| Harness Points | 6 | |
| Padding Location | Full Body | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Nylon, Polyester, Steel | ||
Harness Points 6 | ||
Padding Location Full Body | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl full-body harness is designed for fall arrest and work positioning, ensuring optimal protection and safety for users working at height.
Meets the requirements of Regulation (EU) 2016/425 on personal protective equipment
Includes multiple attachment points for versatile usage in various applications
Removable Velcro keeper aids in securing fall arrest systems effectively
Designed with ergonomic adjustments to ensure a snug and comfortable fit
