Petzl C072BB01 Safety Harness, 1
- RS Stock No.:
- 832-524
- Mfr. Part No.:
- C072BB01
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP30,844.11
(exc. VAT)
PHP34,545.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,844.11 |
*price indicative
- RS Stock No.:
- 832-524
- Mfr. Part No.:
- C072BB01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | 1 | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Points | 6 | |
| Harness Material | Nylon, Polyester, Steel | |
| Padding Location | Full Body | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size 1 | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Points 6 | ||
Harness Material Nylon, Polyester, Steel | ||
Padding Location Full Body | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness provides an essential solution for fall protection at height, featuring a design tailored for safety and ease of use, ensuring users remain secure in challenging environments.
Integrates multiple attachment points for versatile use in various applications
Constructed with robust materials to withstand harsh environments and ensure durability
Designed to ensure a snug fit, enhancing comfort and reducing the risk of injury
Includes Advanced buckles for easy adjustments, facilitating user-friendly operation
