Petzl C072AB01 Safety Harness, 1
- RS Stock No.:
- 832-521
- Mfr. Part No.:
- C072AB01
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
PHP26,438.24
(exc. VAT)
PHP29,610.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,438.24 |
*price indicative
- RS Stock No.:
- 832-521
- Mfr. Part No.:
- C072AB01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Safety Harness | |
| Belt Included | Yes | |
| Adjustable Straps | Back | |
| Buckle Type | Adjustable | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Harness Material | Nylon, Polyester, Steel | |
| Padding Location | Full Body | |
| Harness Points | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Safety Harness | ||
Belt Included Yes | ||
Adjustable Straps Back | ||
Buckle Type Adjustable | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Harness Material Nylon, Polyester, Steel | ||
Padding Location Full Body | ||
Harness Points 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl harness is designed for fall arrest and work positioning, ensuring user safety while managing risks associated with working at height and related activities.
Meets Regulation (EU) 2016/425 standards on personal protective equipment
Full-body harness provides secure attachment points for fall protection
Equipped with DOUBLEBACK buckles for easy adjustments and optimal fit
Constructed from Durable polyester with metal attachment points for reliability
Requires detailed inspection every 12 months for safety integrity
