Coverguard 7FELI10NSI Harness with Comfort Belt, 140 kg Max, Universal
- RS Stock No.:
- 362-704
- Mfr. Part No.:
- 7FELI10NSI
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
PHP4,037.23
(exc. VAT)
PHP4,521.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,037.23 |
*price indicative
- RS Stock No.:
- 362-704
- Mfr. Part No.:
- 7FELI10NSI
- Manufacturer:
- Coverguard
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
| Brand | Coverguard | |
| Product Type | Harness with Comfort Belt | |
| Harness Size | Universal | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg | |
| Buckle Type | Pass Through | |
| Harness Material | Polyester | |
| Harness Points | 5 | |
| Standards/Approvals | CE EN361:2002 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Harness with Comfort Belt | ||
Harness Size Universal | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg | ||
Buckle Type Pass Through | ||
Harness Material Polyester | ||
Harness Points 5 | ||
Standards/Approvals CE EN361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Full Body Harness features pass-through buckles and adjustable sternal and leg straps for a customizable fit. The body support is designed to stop a fall and distribute the forces resulting from a fall arrest across the entire body, ensuring safety and comfort. It can be used in both fall arrest and restraint systems and complies with the EN361:2002 standard.
Lightweight
Sternal and leg straps of different colours
Lanyard keepers