Honeywell Safety MB9000 Harness, 100 kg Max, Universal
- RS Stock No.:
- 793-782
- Mfr. Part No.:
- MB9000
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
PHP2,694.16
(exc. VAT)
PHP3,017.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,694.16 |
*price indicative
- RS Stock No.:
- 793-782
- Mfr. Part No.:
- MB9000
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Harness | |
| Harness Size | Universal | |
| Weight Capacity | 100kg | |
| Adjustable Straps | Chest, Leg | |
| Buckle Type | Pass Through | |
| Hi-Vis | Yes | |
| Harness Colour | Black, Yellow | |
| Padding Location | Back | |
| Harness Material | Polyamide | |
| Standards/Approvals | SIRIM | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Harness | ||
Harness Size Universal | ||
Weight Capacity 100kg | ||
Adjustable Straps Chest, Leg | ||
Buckle Type Pass Through | ||
Hi-Vis Yes | ||
Harness Colour Black, Yellow | ||
Padding Location Back | ||
Harness Material Polyamide | ||
Standards/Approvals SIRIM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Miller 1031440 Safety Harness Universal
- PROGUARD PFP-FBH-108-LITE-SGLY-SET Safety Harness Universal
- PROGUARD PFP-FBH-108-LITE- SET-LYKM Safety Harness Universal
- Miller 1031438 Safety Harness Universal
- JSP FAR0402 Safety Harness Universal
- JSP FAR0403 Safety Harness Universal
- JSP FAR0203 Safety Harness Universal
- JSP FAR0302 Safety Harness Universal
