PROGUARD PFP-FBH-108-LITE- SET-LYKM Safety Harness, 100 kg Max, Universal
- RS Stock No.:
- 793-600
- Mfr. Part No.:
- PFP-FBH-108-LITE- SET-LYKM
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP4,156.82
(exc. VAT)
PHP4,655.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,156.82 |
*price indicative
- RS Stock No.:
- 793-600
- Mfr. Part No.:
- PFP-FBH-108-LITE- SET-LYKM
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Harness Size | Universal | |
| Product Type | Safety Harness | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest | |
| Harness Colour | Black, Orange | |
| Harness Material | Polyester | |
| Harness Points | 3 | |
| Standards/Approvals | CE 2834 | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Harness Size Universal | ||
Product Type Safety Harness | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Adjustable Straps Chest | ||
Harness Colour Black, Orange | ||
Harness Material Polyester | ||
Harness Points 3 | ||
Standards/Approvals CE 2834 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD PFP-FBH-108-LITE-SGLY-SET Safety Harness Universal
- Miller 1031440 Safety Harness Universal
- Miller 1031438 Safety Harness Universal
- Honeywell Safety MB9000 Harness Universal
- Petzl C073CA02 Safety Harness 2
- Petzl C073AA01 Safety Harness 1
- Petzl C073EA01 Safety Harness 1
- Petzl C073EA00 Safety Harness 1
