Honeywell Safety Honeywell LG Chemical Resistant, Impact Protection, Smoke Resistant Safety Goggles with Clear Lenses

Subtotal (1 box of 10 units)*

PHP15,076.63

(exc. VAT)

PHP16,885.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP15,076.63PHP1,507.663

*price indicative

RS Stock No.:
793-688
Mfr. Part No.:
1005507
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Goggles

Resistance Features

Chemical Resistant, Impact Protection, Smoke Resistant

Lens Colour

Clear

Frame Colour

Clear

Lens Material

Polycarbonate

Series

Honeywell LG

EN 166 Frame Marking

3, 4

Ventilated

Yes

Standards/Approvals

EN166

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy