uvex 9302 Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- RS Stock No.:
- 466-344
- Mfr. Part No.:
- 9302290
- Manufacturer:
- uvex
Subtotal (1 bag of 4 pairs)*
PHP4,141.71
(exc. VAT)
PHP4,638.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,141.71 | PHP1,035.428 |
*price indicative
- RS Stock No.:
- 466-344
- Mfr. Part No.:
- 9302290
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Scratch, Anti-Fog | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite | |
| Frame Material | Thermoplastic Elastomer | |
| Lens Material | Polycarbonate | |
| Series | 9302 | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Scratch, Anti-Fog | ||
Lens Colour Clear | ||
Frame Colour Anthracite | ||
Frame Material Thermoplastic Elastomer | ||
Lens Material Polycarbonate | ||
Series 9302 | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Safety Glasses are functional safety goggles with a panoramic lens, suitable for a wide range of applications. They feature a soft, flexible face seal that naturally moulds to any facial shape for comfort. The generous internal volume allows room for prescription spectacles, ensuring a comfortable fit. An indirect ventilation system enhances air circulation, while a length-adjustable textile headband provides a secure fit and individual adaptability.
100 % protection against dangerous UVA and UVB radiation up to 400 nm
Metal free
Robust polycarbonate lens with uvexs proven supervision coating
TPE frame
Related links
- uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection Anti-Fog Safety Goggles with Clear Lenses
- Delta Plus SAJAM Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- MSA Safety 1014 Anti-Scratch Anti-Fog Safety Goggles with Clear Lenses
- uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- Univet 6X3 Anti-Scratch, Anti-Fog Coating Safety Goggles with Clear Lenses
- Bolle Safety COBRA TPR Anti-Scratch, Anti-Fog Coating Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Scratch Chemical Resistant Safety Goggles with Clear Lenses
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
