uvex Sportstyle Safety Glasses, Anti-Scratch, Anti-Fog Coating, Grey, Black, White Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP824.24

(exc. VAT)

PHP923.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from December 03, 2026
  • Plus 20 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP824.24

*price indicative

RS Stock No.:
185-3503
Mfr. Part No.:
9193280
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Black, White

Resistance Features

Anti-Scratch, Anti-Fog Coating

Bifocal Lens

No

Standards/Approvals

EN 166:2001, EN 172:1994 + A1:2000 + A2:2001

Frame Style

Sport

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

Lens Material

Polycarbonate

Frame Material

Plastic

EN 166 Lens Marking

5-2.5 W 1 FTKN CE

Series

Sportstyle

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX Sportstyle Series Safety Glasses, Plastic Frame, Polycarbonate Lens - 9193280


This safety glasses product provides single-vision eye protection for industrial and outdoor tasks where impact resistance and UV filtering are required. It combines a lightweight plastic sport frame with grey polycarbonate lenses treated to reduce fogging and surface abrasion, intended for environments with airborne particles and variable temperatures.

Features and Benefits:


• Polycarbonate lens delivers impact resistance and clear Vision
• Anti-fog coating maintains visibility in humid conditions
• Anti-scratch surface extends usable life under abrasion
• Lightweight plastic frame reduces fatigue during prolonged wear
• Grey lens provides glare reduction for bright environments

Applications


• Suitable for welding-related outdoor tasks requiring glare control
• Used for general workshop tasks with flying debris
• Ideal for construction sites with changing light conditions
• Can be used for maintenance duties involving particulate exposure

Are these glasses rated for optical and mechanical protection?


The lens marking indicates single-vision optical quality and mechanical impact properties under EN166 standards.

What frame colours are available for selection?


The product is supplied in black and white frame colour options.

Do the lenses provide UV attenuation for outdoor use?


The product meets EN172 requirements for solar protection, indicating suitability for sun-exposed work.

Is this eyewear suitable for laser work?


The specification states laser safe no alternative safety glasses, indicating it is not intended for laser protection.

Are bifocal inserts supported for close work?


The design specifies bifocal no single-vision protective eyewear, so bifocals are not incorporated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy