Honeywell Safety A800 Safety Spectacles, Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 793-754
- Mfr. Part No.:
- 1015370-H5
- Manufacturer:
- Honeywell Safety
Subtotal (1 box of 10 units)*
PHP48,476.18
(exc. VAT)
PHP54,293.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP48,476.18 | PHP4,847.618 |
*price indicative
- RS Stock No.:
- 793-754
- Mfr. Part No.:
- 1015370-H5
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN166 | |
| Frame Style | Wrap Around | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | A800 | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN166 | ||
Frame Style Wrap Around | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series A800 | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety A800 Safety Spectacles Grey Polycarbonate
- Honeywell Safety A800 Safety Spectacles Silver Polycarbonate
- Honeywell Safety A700 Safety Spectacles Grey Polycarbonate
- Portwest PW32 Safety Spectacles Clear Clear Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- Pyramex Neshoba Safety Spectacles Impact Resistant Clear
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Green Blue Polycarbonate Lens, Polycarbonate
