PROGUARD VS Safety Glasses, Smoked, Translucent Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 793-507
- Mfr. Part No.:
- VS-2000S
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP114.41
(exc. VAT)
PHP128.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114.41 |
*price indicative
- RS Stock No.:
- 793-507
- Mfr. Part No.:
- VS-2000S
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Translucent Black | |
| Frame Style | Frameless | |
| Standards/Approvals | CE EN 166 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Translucent Black | ||
Frame Style Frameless | ||
Standards/Approvals CE EN 166 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series VS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD VS Safety Glasses Green Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- PROGUARD VS Safety Glasses Clear Blue Polycarbonate Lens, Polycarbonate
- Bolle B-Line Safety Glasses Smoked Polycarbonate
- Bolle Safety BL110N Safety Glasses Smoked Polycarbonate
- Bolle B-Line Safety Glasses Clear Polycarbonate
- Bolle Safety BL110N Safety Glasses Clear Polycarbonate
- PROGUARD Razor Safety Glasses Black Polycarbonate Lens, Polycarbonate
