Bolle Safety BL110N Safety Glasses, Anti-Scratch Coating, Clear, Translucent Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-863
- Mfr. Part No.:
- BL110N10W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 25 units)*
PHP5,864.16
(exc. VAT)
PHP6,567.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,864.16 | PHP234.566 |
*price indicative
- RS Stock No.:
- 333-863
- Mfr. Part No.:
- BL110N10W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Translucent Black | |
| Resistance Features | Anti-Scratch Coating | |
| Frame Style | Over the glass | |
| Standards/Approvals | EN170, EN 166, ANSI Z87.1-2020 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | BL110N | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Translucent Black | ||
Resistance Features Anti-Scratch Coating | ||
Frame Style Over the glass | ||
Standards/Approvals EN170, EN 166, ANSI Z87.1-2020 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Series BL110N | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear over the safety glasses are essential for indoor use. Bolle Safety clear lenses provide 90% light transmission and are compatible with the PLATINUM anti-fog coating,
Upper, lower, side protection
Wide temples for extra protection
Anti-Scratch coating
Sold in pack of 25, No retail
Related links
- Bolle Safety BL110N Safety Glasses Smoked Polycarbonate
- Bolle B-Line Safety Glasses Clear Polycarbonate
- Bolle Safety BL100 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety BL130N Safety Glasses Clear Nylon
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety BL150N Safety Glasses Clear Polyvinyl Chloride
- Bolle B-Line Safety Glasses Smoked Polycarbonate
- Bolle Safety TRYONN Safety Glasses Clear Polycarbonate Lens
