Bolle Safety STKS 420 Safety Glasses, Smoked, Crystal Charcoal, Polycarbonate

N

Subtotal (1 pack of 10 units)*

PHP12,168.03

(exc. VAT)

PHP13,628.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,168.03PHP1,216.803

*price indicative

RS Stock No.:
765-499
Mfr. Part No.:
STK42N21E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Crystal Charcoal

Bifocal Lens

No

Frame Style

Framed

Standards/Approvals

EN166-EN172

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Frame Material

Polycarbonate

Series

STKS 420

EN 166 Lens Marking

FT

COO (Country of Origin):
CN
The Bolle Safety High performance safety glasses designed for maximum protection and comfort. These eyewear solutions ensure that you remain safe while providing a stylish look on-site.

Crafted from 52% recycled polycarbonate for sustainability

Anti-scratch and anti-fog coatings enhance Vision clarity

Integrated side shields provide superior coverage

Prescription-ready with Advanced lens adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy