Bolle Safety STKS 420 Safety Glasses, Clear, Grey, Polycarbonate
- RS Stock No.:
- 765-497
- Mfr. Part No.:
- STK42N11E
- Manufacturer:
- Bolle Safety
N
Subtotal (1 pack of 10 units)*
PHP12,168.03
(exc. VAT)
PHP13,628.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,168.03 | PHP1,216.803 |
*price indicative
- RS Stock No.:
- 765-497
- Mfr. Part No.:
- STK42N11E
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Material | Polycarbonate | |
| Series | STKS 420 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Material Polycarbonate | ||
Series STKS 420 | ||
- COO (Country of Origin):
- CN
The Bolle Safety Safety glass designed for industrial eye protection. It combines sustainable materials, crystal-clear vision, and all-day comfort with en166 certified protection for reliable performance in demanding environments.
Provides PLATINUM anti-scratch and anti-fog coating on clear lenses
Ensures integrated side shields and brow coverage for enhanced protection
Related links
- Bolle Safety STKS 420 Safety Glasses Crystal Charcoal, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety B713 Safety Glasses Grey Polycarbonate Lens, Stainless Steel
- Riley Riley Sparta Safety Glasses Grey Polycarbonate Lens Polycarbonate, Polyvinyl
- 3M SecureFit 600 Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Polycarbonate
- Delta Plus LIPA2 Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Nylon
