Portwest PS24 Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Clear Polycarbonate Lens, Nylon, Polycarbonate
- RS Stock No.:
- 719-398
- Mfr. Part No.:
- PS24CLR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP1,115.76
(exc. VAT)
PHP1,249.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,115.76 |
*price indicative
- RS Stock No.:
- 719-398
- Mfr. Part No.:
- PS24CLR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Bifocal Lens | No | |
| Frame Style | Over the glass | |
| Standards/Approvals | EN 170 | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Frame Material | Nylon, Polycarbonate | |
| Series | PS24 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Bifocal Lens No | ||
Frame Style Over the glass | ||
Standards/Approvals EN 170 | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Frame Material Nylon, Polycarbonate | ||
Series PS24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Portwest Peak OTG Safety Glasses are expertly designed for those who wear prescription glasses, offering unparalleled eye protection without compromise. Offering a modern approach to Over-the-Glasses eyewear, these safety glasses seamlessly integrate comfort and style. The dual-colour side arms not only enhance aesthetics but also ensure a snug fit, while soft rubber temple tips provide a secure, non-slip experience. Further equipped with anti-fog and anti-scratch coatings, these glasses are tailored for longevity and wearer convenience, making them a reliable choice for various working environments. Whether you're in construction or manufacturing, these glasses deliver essential protection against potential hazards while accommodating existing eyewear, ensuring comprehensive coverage.
Designed to be worn comfortably over prescription glasses
Crafted with dual-colour side arms for style and compatibility with Portwest garments
Soft rubber temple tips ensure a secure, non-slip fit during use
Co-injected TPE brow guard offers enhanced protection from particles and glare
Anti-fog coating enhances visibility for the wearer by preventing lens fogging
Anti-scratch coating increases durability, ensuring long-lasting performance
Inclinable side arms allow for an optimal fit tailored to individual preferences
Extra-wide design accommodates various glasses sizes for maximum comfort
Meets rigorous safety standards including EN 166, EN 170, and ANSI/ISEA Z87
Related links
- Delta Plus LIPA2 Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Nylon
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety VIPER Safety Glasses Clear Black Polycarbonate Lens Polycarbonate
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Plastic
