Bolle VOUCP80E Safety Glasses, Impact Resistant, Clear, Blue Polycarbonate Lens, Thermoplastic Rubber Nylon Polyester
- RS Stock No.:
- 608-925
- Mfr. Part No.:
- VOUCP80E
- Manufacturer:
- Bolle
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-925
- Mfr. Part No.:
- VOUCP80E
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue | |
| Resistance Features | Impact Resistant | |
| Bifocal Lens | Yes | |
| Frame Style | Full frame | |
| Standards/Approvals | EN166 - EN170 | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Rubber Nylon Polyester | |
| Series | VOUCP80E | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue | ||
Resistance Features Impact Resistant | ||
Bifocal Lens Yes | ||
Frame Style Full frame | ||
Standards/Approvals EN166 - EN170 | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Rubber Nylon Polyester | ||
Series VOUCP80E | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Bollé Safety's SEAMLESS Vision Card for Prescription Safety Eyewear – Clear or Tinted.
Bollé Safety's SEAMLESS Vision offers an integrated solution for prescription safety eyewear, combining advanced technology with dedicated customer service. Through a user-friendly virtual platform, users can virtually try on frames to ensure fit and aesthetics. Available with single vision or progressive lenses for indoor or outdoor use, it features advanced lens design, making custom safety glasses easily accessible in just one click.
• Single vision or progressive lenses
• EN166 certified safety glasses
• One flat price for all needs
What is SEAMLESS?
• Easy-to-use online interface, accessible to everyone, everywhere
• Precise pupillary distance measurement using advanced technology
• Virtual try-on to choose the right frame
• Reliable for all types of prescriptions, for both single vision and progressive lenses
• A dedicated team of qualified opticians ready to answer all your questions
• One single price, regardless of the prescription or frame selected
How Does It Work?
ACCESSIBLE TO EVERYONE, EVERYWHERE…
1. Enter the SEAMLESS Vision platform using your card
2. Experience the virtual measurement and try-on
3. Tailor your new prescription safety eyewear to your specific needs
4. Upload your prescription and confirm your order
Related links
- Riley LIGERA KN Safety Glasses Clear Thermoplastic
- Riley KOSMA Safety Glasses UV Resistant Thermoplastic
- Bolle Safety COBRA Safety Glasses Clear Thermoplastic Rubber
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley FLUX Safety Spectacles UV Resistant Black Polycarbonate Lens, Thermoplastic
- Bolle Safety LONDON Blue Light Glasses UV Protection Clear Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear Black Polycarbonate Lens,
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
