Bolle Safety SPECSN Safety Glasses, Clear, Black, Green Polycarbonate Lens, Thermoplastic Rubber, Polycarbonate
- RS Stock No.:
- 333-879
- Mfr. Part No.:
- SPECSN11W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
PHP4,730.43
(exc. VAT)
PHP5,298.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,730.43 | PHP946.086 |
*price indicative
- RS Stock No.:
- 333-879
- Mfr. Part No.:
- SPECSN11W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Green | |
| Standards/Approvals | EN166, CE, UKCA | |
| Frame Style | Sealed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | SPECSN | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Green | ||
Standards/Approvals EN166, CE, UKCA | ||
Frame Style Sealed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series SPECSN | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle clear or Sealed Spectrum safety goggle features a bi-material frame and an adjustable strap, providing superior protection and adaptability. Available in two sizes, Spectrum is a versatile product with different frame types and lens coatings, catering to the needs of various work environments. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.
PC or TPR co-injected frame for optimum comfort
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
Related links
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety COBRA Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Green Thermoplastic Rubber, Polycarbonate
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
