Bolle Safety RAIDER Safety Glasses, Anti-Mist Coating, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-825
- Mfr. Part No.:
- RAIDERKIT
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
PHP6,911.55
(exc. VAT)
PHP7,740.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,911.55 |
*price indicative
- RS Stock No.:
- 333-825
- Mfr. Part No.:
- RAIDERKIT
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN166, CE, UKCA, EN172 | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Series | RAIDER | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN166, CE, UKCA, EN172 | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Series RAIDER | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle RAIDER ballistic glasses kit offers versatile and maximum protection with its easy-to-change PLATINUM scratch-resistant, anti-fogging mono-lens available in clear, amber, and smoke versions. These spectacles adapt to all your needs, featuring a dual temples or strap system and the option to add foam, ensuring you can choose the version that best suits your requirements.
Interchangeable foam
Wrap-around frame
Lateral protection or hybrid model temples or strap
Related links
- Bolle Safety X1NSTD Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety X800 Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety PSSRUS Safety Glasses Brown Polycarbonate
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
