Bolle Safety BL150N Safety Glasses, Anti-Mist Coating, Clear, Translucent Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 333-812
- Mfr. Part No.:
- BL150N10W
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP360.56
(exc. VAT)
PHP403.83
(inc. VAT)
- RS Stock No.:
- 333-812
- Mfr. Part No.:
- BL150N10W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Translucent | |
| Resistance Features | Anti-Mist Coating | |
| Frame Style | Vented | |
| Standards/Approvals | UKCA, EN166, ASINZS 1337.1:2010, ANSI Z87.1-2015 | |
| EN 207/208 Laser Safe | No | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | BL150N | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Translucent | ||
Resistance Features Anti-Mist Coating | ||
Frame Style Vented | ||
Standards/Approvals UKCA, EN166, ASINZS 1337.1:2010, ANSI Z87.1-2015 | ||
EN 207/208 Laser Safe No | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series BL150N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear safety goggle PVC frame, allows for a great full-on protection. Its design makes it fit comfortably and ensures stays protected all day long.
Flexible PVC frame
Available in two versions
Adjustable tightening strap
Sold in pack of 10, not available for retail
Related links
- Bolle Safety BL150N Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety Bolle Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety BL30 Safety Glasses Anti-Fog Clear
- Bolle Safety SWATPO Safety Glasses Polarised Polyvinyl Chloride
- Bolle Safety SWATPS Safety Glasses Smoked Polyvinyl Chloride
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate

