Bolle Safety BL100 Safety Glasses, Anti-Scratch Coating, Smoked Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-796
- Mfr. Part No.:
- BL100N20W
- Manufacturer:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-796
- Mfr. Part No.:
- BL100N20W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch Coating | |
| Standards/Approvals | EN 166 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | BL100 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch Coating | ||
Standards/Approvals EN 166 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series BL100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Smoke safety glasses are designed to provide optimal protection with a visible light transmission of 13%, effectively filtering 99.99% of UVA and UVB rays. These glasses are also compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Lightweight with a universal design
Ultra wrap-around frame for added protection
Translucent black PC frame and lens
Available with an anti-scratch coating
Related links
- Bolle Safety BL100 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety BL110N Safety Glasses Smoked Polycarbonate
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety BAXTER Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle B-Line Safety Glasses Smoked Polycarbonate
- Bolle Safety BL130N Safety Glasses Smoked Nylon
- Bolle Safety CONTOUR II Safety Glasses Anti-Fog Coating Nylon
