Orn S4 White (NB1JB01) White Steel Toe Capped Safety Boots 6, EU 40 EN ISO 20345:2022

This image is representative of the product range

Subtotal (1 pair)*

PHP1,946.33

(exc. VAT)

PHP2,179.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,946.33

*price indicative

RS Stock No.:
273-0627
Mfr. Part No.:
NB1JB01-40
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Series

S4 White (NB1JB01)

Product Type

Safety Boots

Size EU

40

Size UK

6

Colour

White

Safety Toe Type

Steel

Size US

7.5

Resistance Features

Water Resistant, Anti-Static, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Sole Material

Polyvinyl Chloride

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy