Orn WORK-IT SAFETY White Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345

This image is representative of the product range

Subtotal (1 pair)*

PHP1,769.39

(exc. VAT)

PHP1,981.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,769.39

*price indicative

RS Stock No.:
273-0631
Mfr. Part No.:
NB1JB01-44
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Safety Boots

Series

WORK-IT SAFETY

Gender

Unisex

Size EU

44

Size UK

10

Colour

White

Safety Toe Type

Steel

Size US

11

Resistance Features

Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Sole Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy