Dunlop FoodPro Blue, White Steel Toe Capped Unisex Safety Boots 6, EU 39 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- RS Stock No.:
- 313-925
- Mfr. Part No.:
- CA61131.39
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP6,301.48
(exc. VAT)
PHP7,057.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,301.48 |
*price indicative
- RS Stock No.:
- 313-925
- Mfr. Part No.:
- CA61131.39
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | FoodPro | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Blue, White | |
| Safety Toe Type | Steel | |
| Resistance Features | Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Slip Resistant, Oil Resistant | |
| Size US | 6 | |
| Additional Safety Features | Ankle Protection, Energy Absorbent Heel, Metatarsal Protection, Specific Outsole Design | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series FoodPro | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Blue, White | ||
Safety Toe Type Steel | ||
Resistance Features Chemical Resistant, Cold Resistant, Cut Resistant, Electric Resistant, Fuel Oil, Heat Resistant, Slip Resistant, Oil Resistant | ||
Size US 6 | ||
Additional Safety Features Ankle Protection, Energy Absorbent Heel, Metatarsal Protection, Specific Outsole Design | ||
Slip Resistance Rating SR | ||
Standards/Approvals S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop FoodPro Purofort Multigrip Safety Boots are in white and blue colour used for solid contaminated areas. It is slip resistant to assure safe working conditions. It is S4 rated with steel toecap for protection against falling objects. The Outsole are SR rated outsole for excellent grip. The energy absorbing heel design for extra ergonomic support.
Extra smooth finish for easy cleaning
Gender specific design
orthopaedic insole design for superior comfort
Size 39
Related links
- Dunlop FoodPro Blue EU 45 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 40 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 47 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro White EU 38 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro White EU 43 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro White EU 44 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 41 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 42 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
