Dunlop FoodPro White, Blue Steel Toe Capped Unisex Safety Boots 10, EU 44 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- RS Stock No.:
- 313-932
- Mfr. Part No.:
- CA61131.44
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP6,301.48
(exc. VAT)
PHP7,057.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,301.48 |
*price indicative
- RS Stock No.:
- 313-932
- Mfr. Part No.:
- CA61131.44
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | FoodPro | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | White, Blue | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Specific Outsole Design, Metatarsal Protection, Energy Absorbent Heel, Ankle Protection | |
| Size US | 11 | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | |
| Standards/Approvals | S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series FoodPro | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour White, Blue | ||
Safety Toe Type Steel | ||
Additional Safety Features Specific Outsole Design, Metatarsal Protection, Energy Absorbent Heel, Ankle Protection | ||
Size US 11 | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | ||
Standards/Approvals S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop FoodPro Purofort Multigrip Safety Boots are in white and blue colour used for solid contaminated areas. It is slip resistant to assure safe working conditions. It is S4 rated with steel toecap for protection against falling objects. The Outsole are SR rated outsole for excellent grip. The energy absorbing heel design for extra ergonomic support.
Extra smooth finish for easy cleaning
Gender specific design
orthopaedic insole design for superior comfort
Size 44
Related links
- Dunlop FoodPro White EU 38 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro White EU 43 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 45 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 40 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 47 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 39 S4, EN ISO 20345:2022+A1:2024 S4 CI SR FO
- Dunlop FoodPro Blue EU 41 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
- Dunlop FoodPro Blue EU 42 EN ISO 20345:2022+A1:2024 S4 CI SR FO, S4
