V12 Footwear V1945 Grey, Black Composite Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 266-7058
- Mfr. Part No.:
- V1945/05
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,770.71
(exc. VAT)
PHP7,583.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,770.71 |
*price indicative
- RS Stock No.:
- 266-7058
- Mfr. Part No.:
- V1945/05
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V1945 | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Grey, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 6 | |
| Additional Safety Features | HRO, ESD | |
| Resistance Features | Water Resistant | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Mesh | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V1945 | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Grey, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 6 | ||
Additional Safety Features HRO, ESD | ||
Resistance Features Water Resistant | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Mesh | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Torque women's sturdy grey toned metal free hiker protects your toe area from falling objects with a composite toecap and if youre working in an environment where sharp objects could be lying around, its composite midsole gives your foot all the protection it needs.
Vegan friendly
Slip free on slippery surfaces with IGS sole unit
Full length EVA midlayer and anti shock insole
Related links
- V12 Footwear V1945 Grey EU 37 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 41 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 39 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 36 EN ISO 20345:2011
- V12 Footwear V1945 Black EU 42 EN ISO 20345:2011
- V12 Footwear V1945 Black EU 40 EN ISO 20345:2011
- V12 Footwear Black Composite Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2011
- V12 Footwear V1945 Black EU 35 EN ISO 20345:2011
