V12 Footwear V1945 Black, Grey Composite Toe Capped Women's Safety Boots 2, EU 35 EN ISO 20345:2011
- RS Stock No.:
- 266-7055
- Mfr. Part No.:
- V1945/02
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP6,770.71
(exc. VAT)
PHP7,583.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,770.71 |
*price indicative
- RS Stock No.:
- 266-7055
- Mfr. Part No.:
- V1945/02
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | V1945 | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Closure Type | Lace Up | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Size US | 3 | |
| Additional Safety Features | ESD, HRO | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Mesh | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series V1945 | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Closure Type Lace Up | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Size US 3 | ||
Additional Safety Features ESD, HRO | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Mesh | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Torque women's sturdy grey toned metal free hiker protects your toe area from falling objects with a composite toecap and if youre working in an environment where sharp objects could be lying around, its composite midsole gives your foot all the protection it needs.
Vegan friendly
Slip free on slippery surfaces with IGS sole unit
Full length EVA midlayer and anti shock insole
Related links
- V12 Footwear V1945 Black EU 42 EN ISO 20345:2011
- V12 Footwear V1945 Black EU 40 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 37 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 38 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 36 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 41 EN ISO 20345:2011
- V12 Footwear V1945 Grey EU 39 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
