V12 Footwear V1945 Grey, Black Composite Toe Capped Women's Safety Boots 3, EU 36 EN ISO 20345:2011

Subtotal (1 pair)*

PHP6,770.71

(exc. VAT)

PHP7,583.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,770.71

*price indicative

RS Stock No.:
266-7056
Mfr. Part No.:
V1945/03
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V1945

Gender

Women

Size EU

36

Size UK

3

Colour

Grey, Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Water Resistant

Size US

4

Midsole Material

Composite

Additional Safety Features

HRO, ESD

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Upper Material

Mesh

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Torque women's sturdy grey toned metal free hiker protects your toe area from falling objects with a composite toecap and if you’re working in an environment where sharp objects could be lying around, its composite midsole gives your foot all the protection it needs.

Vegan friendly

Slip free on slippery surfaces with IGS sole unit

Full length EVA midlayer and anti shock insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy