Jallatte Black, Grey Composite Toe Capped Unisex Safety Boots 4.5, EU 37 Tested according to EN 61340-4-3 and EN

Subtotal (1 pair)*

PHP8,625.19

(exc. VAT)

PHP9,660.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,625.19

*price indicative

RS Stock No.:
250-8744
Mfr. Part No.:
JALTECHNO JIJI124 37
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

4.5

Closure Type

Lace Up

Colour

Black, Grey

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

5.5

Size JP/CN

23

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

Tested according to EN 61340-4-3 and EN 61340-5-1

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.

Textile Putek® PLUS and anti abrasion.

PU/PU sole by BASF®

ESD / Dissipative

0% metal

Standard: EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy