Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
236-2583
Mfr. Part No.:
07BALMIE8724PT41
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

BALMIE

Product Type

Ankle Safety Boots

Gender

Women

Size EU

41

Size UK

7

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Stainless Steel

Midsole Material

Non-Metallic

Resistance Features

Perforation, Shock Resistant, Fuel Resistant, Oil Resistant

Size US

8

Additional Safety Features

A

Size JP/CN

23

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parade Balmie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether you’re handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.

Anti puncher and non slip sole

Shock absorbent

Hydrocarbon resistant

Breathable

3D Mesh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy