Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
- RS Stock No.:
- 236-2581
- Mfr. Part No.:
- 07BALMIE8724PT35
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP5,893.67
(exc. VAT)
PHP6,600.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,893.67 |
*price indicative
- RS Stock No.:
- 236-2581
- Mfr. Part No.:
- 07BALMIE8724PT35
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Ankle Safety Boots | |
| Series | BALMIE | |
| Gender | Women | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | |
| Size US | 3 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size JP/CN | 23 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Ankle Safety Boots | ||
Series BALMIE | ||
Gender Women | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Fuel Resistant, Oil Resistant, Perforation, Shock Resistant | ||
Size US 3 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size JP/CN 23 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parade Balmie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Anti puncher and non slip sole
Shock absorbent
Hydrocarbon resistant
Breathable
3D Mesh
Related links
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 7, EU 41 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 4, EU 37 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- V12 Footwear INTREPID IGS V1720 Black Composite Toe Capped Women's Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
