Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 3, EU 36 EN ISO 20345:2011

Subtotal (1 pair)*

PHP5,893.67

(exc. VAT)

PHP6,600.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,893.67

*price indicative

RS Stock No.:
236-2582
Mfr. Part No.:
07BALMIE8724PT36
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

BALMIE

Product Type

Ankle Safety Boots

Gender

Women

Size EU

36

Size UK

3

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Midsole Material

Non-Metallic

Additional Safety Features

A

Size JP/CN

23

Size US

4

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Sole Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parade Balmie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether you’re handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.

Anti puncher and non slip sole

Shock absorbent

Hydrocarbon resistant

Breathable

3D Mesh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy