uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 14, EU 49 EN ISO 20345:2011
- RS Stock No.:
- 203-3584
- Mfr. Part No.:
- 8427249
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,397.13
(exc. VAT)
PHP12,764.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 04, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,397.13 |
*price indicative
- RS Stock No.:
- 203-3584
- Mfr. Part No.:
- 8427249
- Manufacturer:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 business | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 49 | |
| Size UK | 14 | |
| Closure Type | Lace Up | |
| Colour | Blue | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | PUR | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 business | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 49 | ||
Size UK 14 | ||
Closure Type Lace Up | ||
Colour Blue | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material PUR | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Related links
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 49 EN ISO 20345:2011
