uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

PHP11,170.73

(exc. VAT)

PHP12,511.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,170.73

*price indicative

RS Stock No.:
203-3582
Mfr. Part No.:
8427247
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 1 business

Gender

Men

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Blue

Safety Toe Type

Stainless Steel

Size JP/CN

47

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Size US

13

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microvelour

Sole Material

PUR

Slip Resistance Rating

SR

RoHS Status: Not Applicable

COO (Country of Origin):
VN
The Uvex blue, EU 47 lace-up safety boots is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.

Breathable micro velour upper material

With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy