uvex Uvex 1 business Blue Stainless Steel Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

PHP11,397.13

(exc. VAT)

PHP12,764.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP11,397.13

*price indicative

RS Stock No.:
203-3581
Mfr. Part No.:
8427246
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1 business

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Colour

Blue

Closure Type

Lace Up

Safety Toe Type

Stainless Steel

Additional Safety Features

WRU

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Size JP/CN

46

Size US

12

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microvelour

Sole Material

PUR

Slip Resistance Rating

SR

RoHS Status: Not Applicable

COO (Country of Origin):
VN
The Uvex blue, EU 46 lace-up safety boots is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.

Breathable micro velour upper material

With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy